
462A422-770-0
Heat Shrink Tubing & Sleeves .
Datasheet
462A422-770-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Cable Transition | |
| Color | Black | |
| Material | NBCCS Fluoropolymer | |
| Length | 135.6 mm (5.339 in) | |
| Inside Diameter | 20.6 mm, 34.3 mm | |
| Recovered Diameter | 11.4 mm (0.449 in) | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | F75667-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 75 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 122,81 € | 9.210,75 € |
Need more?