
463000000
Terminals
Datasheet
463000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Wire End | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 17 AWG | |
| Color | Yellow | |
| Packaging | Bag | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?