Reference Only
464.92420
DC Motors
Datasheet
464.92420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Motors | |
| Product | DC Motors | |
| Voltage Rating | 24 VDC | |
| Series | ECI63 | |
| Length | 126.1 mm | |
| Minimum Holding Torque | 670 mNm | |
| Product Type | AC, DC & Servo Motors | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?