Reference Only
46437-3001
Power to the Board 2.54mm, 5.5mm Pit. EXTreme Ten60Pwr R/A Plug Assy. w/ Guide Pins, 4 DC Pwr Pos., 24 Sig Pos..
Datasheet
46437-3001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 2.5 A, 60 A | |
| Voltage Rating | 600 VAC, 250 VDC | |
| Number of Positions | 4 Power, 24 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 5.5 mm, 2.54 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46437 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0464373001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,22 € | 3.610,00 € | |
| 6,88 € | 6.880,00 € |
Need more?