
465-21/2x60
Adhesive Tapes DRF 2 1/2X60YD BULK.
Datasheet
465-21/2x60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120004300 70006020740 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,96 € | 539,52 € | |
| 40,81 € | 979,44 € | |
| 39,05 € | 2.343,00 € | |
| 38,87 € | 4.197,96 € | |
| 33,83 € | 8.525,16 € |
Need more?