Reference Only
4652-01100-0
Obsolete
Digital Panel Meters DMS-20 panel mount adapter plate
Datasheet
4652-01100-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Accessory | |
| Display Type | None | |
| Series | DMS Accessories | |
| Description/Function | DMS-20 panel mount adapter | |
| Length | 47 mm | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 32.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908923 |
| TARIC | 9030900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?