Reference Only
46556-1745
Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 4ROW 40P 8.5MM SH.
Datasheet
46556-1745 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 40 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 4 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 7 mm | |
| Current Rating | 2.7 A | |
| Voltage Rating | 240 VAC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Series | 46556 | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | PCB | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SEARAY | |
| Part # Aliases | 0465561745 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,46 € | 2.319,00 € |
Need more?