Reference Only
46562-9202
Power to the Board EXTreme Ten60Pwr Vert. Recept. w/out Guides, 2 DC Pwr Circuit, Press Fit Tail.
Datasheet
46562-9202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 60 A | |
| Voltage Rating | 600 VAC, 250 VDC | |
| Number of Positions | 2 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 5.5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | PCB Receptacles | |
| Series | 46562 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 465629202 0465629202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative