Reference Only

46562-9208

Power to the Board 8 DC Power Circuits Press Fit Tail Vert.

Manufacturer:

Mfr Part:
46562-9208

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating60 A
Voltage Rating600 VAC, 250 VDC
Number of Positions8 Power
Mounting StyleThrough Hole
Termination StylePress Fit
Pitch5.5 mm
Series46562
PackagingTray
TradenameEXTreme Ten60Power
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
ProductPCB Receptacles
SubcategoryPower Connectors
Part # Aliases465629208 0465629208

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
9,95 €4.776,00 €
Need more?
Contact Us