Reference Only
46626-1405
Terminals KK Plus 250 Female Crimp Terminal, 28-26 AWG, Tin (Sn) Pltg, Reel.
Datasheet
46626-1405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Crimp | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 26 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | 46626 | |
| Tradename | L1NK 250 | |
| Packaging | Reel | |
| Current Rating | 6.5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 250 VAC/DC | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | 466261405 0466261405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 36.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,042 € | 1.512,00 € | |
| 0,0397 € | 1.905,60 € | |
| 0,038 € | 3.648,00 € |
Need more?