Reference Only
46708-3224
Power to the Board EXTreme Ten60Pwr Terminal Pos. Assurance (TPA) Retainer, for Assy. w/ 24 Sig / 2 Pwr Pos..
Datasheet
46708-3224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 26 Position | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46708 | |
| Tradename | EXTreme Ten60Power | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Power Connectors | |
| Part # Aliases | 467083224 0467083224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,668 € | 801,60 € | |
| 0,645 € | 1.935,00 € | |
| 0,638 € | 3.445,20 € |
Need more?