
469-1/2"x60yd
Adhesive Tapes 469 1/2 X 60 YD BULK.
Datasheet
469-1/2"x60yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120038394 70006230794 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,84 € | 708,48 € | |
| 9,26 € | 2.666,88 € | |
| 8,68 € | 4.374,72 € | |
| 8,10 € | 8.164,80 € |
Need more?