Reference Only
4693H
Chemicals HI PERF INDUST PLAST ADH 5OZ TB 36/CS
Datasheet
4693H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Size | 5 oz | |
| Container | Tube | |
| Description/Function | Plastic adhesive | |
| Packaging | Each | |
| Package Type | Tube | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120030088 7000028594 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?