Reference Only
470-0016-2250-10000
EMI Gaskets, Sheets, Absorbers & Shielding Mon Wire 20 Sh Sil 225x1000x1.6mm Sheet.
Datasheet
470-0016-2250-10000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | Absorber Sheets & Tiles | |
| Length | 1 m | |
| Width | 225 mm | |
| Thickness | 1.6 mm | |
| Packaging | Bulk | |
| Material | Monel Alloy | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 2420719-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 493,26 € | 9.865,20 € |
Need more?
Available Regional Inventory
20 available now at tti.com