Reference Only
470-3235-100
Board to Board & Mezzanine Connectors 300P NeXLev Recept 570 Solder Balls.
Datasheet
470-3235-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 300 Position | |
| Pitch | 1.15 mm (0.045 in) | |
| Number of Rows | 30 Row | |
| Termination Style | BGA | |
| Mounting Angle | Vertical | |
| Stack Height | 26 mm, 28 mm, 30 mm, 33 mm | |
| Current Rating | 1 A | |
| Voltage Rating | 600 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | NeXLev | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | NeXLev |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,79 € | 2.191,60 € | |
| 52,96 € | 3.177,60 € | |
| 50,05 € | 5.005,00 € |
Need more?