Reference Only
47014-0008
Obsolete
I/O Connectors USB/B CIRCUIT 0.8MM
Datasheet
47014-0008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Kits | |
| Gender | Plug (Male) | |
| Number of Positions | 5 Position | |
| Pitch | 0.8 mm | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Series | 47014 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Color | Black | |
| Current Rating | 1 A | |
| Housing Material | Polyester | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 0470140008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?