Reference Only
4707.0003
AC Power Entry Modules FC11 Fuseholder 5x20.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Accessories | |
| Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Series | FH to 4707,4719 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,20 € | 64,00 € | |
| 3,02 € | 302,00 € | |
| 2,87 € | 746,20 € | |
| 2,82 € | 1.410,00 € | |
| 2,52 € | 2.520,00 € | |
| 2,46 € | 6.150,00 € |
Need more?