Reference Only
470KN20
Varistors 47V 5KA TMOV Disc 20mm.
Datasheet
470KN20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Varistors | |
| Series | 20N | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Voltage Rating AC | 30 VAC | |
| Voltage Rating DC | 38 VDC | |
| Varistor Voltage | 47 V | |
| Clamping Voltage | 93 V | |
| Diameter | 20 mm | |
| Max Surge Current | 5 kA | |
| Surge Energy Rating | 34 J | |
| Capacitance | 7.4 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Subcategory | Varistors | |
| Tolerance | 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,86 € | 860,00 € | |
| 0,83 € | 2.075,00 € | |
| 0,82 € | 4.100,00 € |
Need more?