
471-Trans-1"x36yd-Bulk
Adhesive Tapes 1in x 36yd COLOR TRANSPARENT.
Datasheet
471-Trans-1"x36yd-Bulk DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conformable | |
| Color | Clear | |
| Material | Vinyl | |
| Adhesive Type | Rubber | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120003100 7000047448 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102030 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative