
471-Trans-2"x36yd-Bulk
Adhesive Tapes 471 VFT TRANS 2X36YD BULK.
Datasheet
471-Trans-2"x36yd-Bulk DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conformable | |
| Color | Clear | |
| Material | Vinyl | |
| Adhesive Type | Rubber | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120004314 7000048403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102040 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,15 € | 1.155,60 € | |
| 44,99 € | 2.159,52 € | |
| 42,99 € | 5.158,80 € |
Need more?