
471-White-1"x36yd-Box
Adhesive Tapes 471 VFH WHITE 1 INX36YD BXD.
Datasheet
471-White-1"x36yd-Box DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conformable | |
| Color | White | |
| Material | Vinyl | |
| Adhesive Type | Rubber | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120007187 70016010434 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,08 € | 252,96 € | |
| 21,07 € | 505,68 € | |
| 20,52 € | 1.231,20 € | |
| 19,90 € | 2.149,20 € | |
| 19,29 € | 4.861,08 € | |
| 18,68 € | 9.414,72 € |
Need more?