
471-Yellow-3/4"x36yd-Box
Adhesive Tapes 471 VFG YELLOW 3/4X36YD BXD.
Datasheet
471-Yellow-3/4"x36yd-Box DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Conformable | |
| Color | Yellow | |
| Material | Vinyl | |
| Adhesive Type | Rubber | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120005819 70012413046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,31 € | 207,72 € | |
| 17,30 € | 415,20 € | |
| 17,01 € | 1.020,60 € | |
| 16,51 € | 1.783,08 € | |
| 16,03 € | 4.039,56 € | |
| 15,55 € | 7.837,20 € |
Need more?