Reference Only
4714-3/4"x18yd
Adhesive Tapes 4714 3/4X18YD BULK PN06472.
Datasheet
4714-3/4"x18yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Industrial | |
| Color | Black | |
| Material | Vinyl | |
| Adhesive Type | Acrylic | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 18 yd | |
| Length - mm | 16.5 m | |
| Description/Function | Single Coated Foam Tapes | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 515 kPa | |
| Thickness | 6.4 mm | |
| Part # Aliases | 05113106472 7000123389 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (123-77-3) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,03 € | 996,36 € | |
| 78,72 € | 1.889,28 € | |
| 78,17 € | 4.690,20 € | |
| 76,19 € | 8.228,52 € |
Need more?