Reference Only
4726 1"
Adhesive Tapes VINYL FOAM 1"X 36YDS.
Datasheet
4726 1" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Industrial | |
| Material | Vinyl | |
| Adhesive Type | Acrylic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Description/Function | Single Coated Foam Tapes | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113106479 70006095189 7000123390 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (123-77-3) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,75 € | 798,75 € | |
| 88,71 € | 2.395,17 € |
Need more?