Reference Only
4726 1/2"X36YD
Adhesive Tapes VINYL FOAM 1/2"X36YD.
Datasheet
4726 1/2"X36YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Single Coated Vinyl Foam Tape | |
| Material | Vinyl | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Single Coated Foam Tapes | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 895 kPa | |
| Thickness | 1.6 mm | |
| Part # Aliases | 05113106477 70006095163 7000048513 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (123-77-3) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,05 € | 990,90 € | |
| 48,81 € | 5.271,48 € |
Need more?