Reference Only
4726 3/4"
Adhesive Tapes VINYL FOAM 3/4"X36YD.
Datasheet
4726 3/4" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Industrial | |
| Material | Vinyl | |
| Adhesive Type | Acrylic | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Description/Function | Single Coated Foam Tapes | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113106478 70006095171 7000048514 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (123-77-3) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,24 € | 878,88 € | |
| 70,61 € | 1.694,64 € | |
| 67,94 € | 4.076,40 € | |
| 66,37 € | 7.167,96 € |
Need more?