Reference Only
47266-6201
Obsolete
HDMI, Displayport & DVI Connectors ASSY FOR HDMI REC. W/SCREW RA SMT
Datasheet
47266-6201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Number of Positions | 19 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Series | 47266 | |
| Packaging | Reel | |
| Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 40 VDC | |
| Part # Aliases | 0472666201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?