Reference Only
4728.03
AC Power Entry Modules 4723 APPLIANCE OUTLT SHUTTERD 10A 70
Datasheet
4728.03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Outlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Snap-In | |
| Termination Style | Solder | |
| Series | 4723 | |
| Flammability Rating | UL 94 V-0 | |
| Height | 28 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 35 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?