Reference Only
47334-0001
Obsolete
Memory Card Connectors 1.1mm Pit. microSD Card Conn., Push-Push Type, w/out Detect Switch, Lead-Free
Datasheet
47334-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Card Holders | |
| Card Type | microSD | |
| Number of Contacts | 8 | |
| Pitch | 1.1 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Tin | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Series | 47334 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 100 VDC | |
| Part # Aliases | 0473340001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?