Reference Only
4736A02UU
Pushbutton Switches - Industrial Panel Switch for Seamless ON/ON Control.
Datasheet
4736A02UU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - ON | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 6 A | |
| Cap Color | Black | |
| Termination Style | Quick Connect | |
| Housing Material | Melamine Phenolic Resin | |
| Series | 4700 | |
| Actuator Style | Plunger | |
| Contact Plating | Silver | |
| Diameter | 8 mm | |
| Length | 19 mm | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,87 € | 354,80 € | |
| 7,69 € | 922,80 € | |
| 7,43 € | 2.080,40 € | |
| 7,25 € | 3.770,00 € | |
| 6,93 € | 6.930,00 € |
Need more?