Reference Only
4740.4600
Power Outlet Strips 4740 STRIPBLOC cable EU 6 out 10A 70deg.
Datasheet
4740.4600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Number of Outlets | 6 Outlet | |
| Cord Length | 2 m | |
| Mounting Style | Wall Mount | |
| Current Rating | 10 A | |
| Data Line Protection | Protected | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,30 € | 786,00 € | |
| 38,46 € | 1.923,00 € | |
| 37,33 € | 3.733,00 € |
Need more?