Reference Only
474007-E
Headers & Wire Housings .
Datasheet
474007-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | MaxiBridge | |
| Tradename | MaxiBridge | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Contact Material | Copper Alloy | |
| Current Rating | 12 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 474007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,07 € | 6.512,00 € |
Need more?