Reference Only
474336-E
Terminals .
Datasheet
474336-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | IDC | |
| Termination Style | SMD/SMT | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 24 AWG | |
| Color | White | |
| Series | IDC | |
| Tradename | IDC | |
| Current Rating | 14 A | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 24 AWG | |
| Part # Aliases | 474336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,85 € | 1.700,00 € |
Need more?