Reference Only
474339
Terminals IDC TERM STRANDED WIRE AWG 24/7-26/7
Datasheet
474339 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | IDC | |
| Termination Style | SMD/SMT | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 24 AWG | |
| Color | Green | |
| Series | IDC | |
| Tradename | IDC | |
| Current Rating | 14 A | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?