Reference Only
4771.1210
Obsolete
AC Power Plugs & Receptacles
Datasheet
4771.1210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating | 250 VAC | |
| Mounting Angle | Straight | |
| Color | Black | |
| IP Rating | IP20 | |
| Housing Material | Phenolic | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?