
47725-9050
Automotive Connectors MX150 ULV0 PANEL MNT 2X6 BLK D.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 12 Position | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Series | 47725 | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 477259050 0477259050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 210 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,00 € | 420,00 € | |
| 1,75 € | 735,00 € | |
| 1,70 € | 1.071,00 € | |
| 1,48 € | 1.554,00 € | |
| 1,38 € | 3.477,60 € | |
| 1,32 € | 6.652,80 € |
Need more?