Reference Only
47745-0300
Automotive Connectors 2.5mm, 3.5mm CMC Header, R/A, 28 Pos., 1 Port, Brown, Peg, Lead-Free.
Datasheet
47745-0300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 28 Position | |
| Pitch | 2.5 mm, 3.5 mm, 3.7 mm | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 47745 | |
| Application | Wire-to-Board | |
| Contact Material | Brass | |
| Current Rating | 2.5 A, 12 A, 21 A | |
| Housing Material | Polyester | |
| Material | Brass | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Voltage Rating | 14 V | |
| Part # Aliases | 477450300 0477450300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,16 € | 1.238,40 € | |
| 4,85 € | 2.910,00 € | |
| 4,61 € | 4.978,80 € |
Need more?