
4800X
Obsolete
AC Fans AC Tubeaxial Fan, 119x38mm, 115VAC, 57CFM, 9W, 32dBA, 1750RPM, Sleeve Bearing
Datasheet
4800X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Tubeaxial | |
| Height | 119 mm | |
| Depth | 38 mm | |
| Width | 119 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 57 CFM (1.61 m3/min) | |
| Noise | 32 dBA | |
| Speed | 1750 RPM | |
| Power Rating | 9 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| IP Rating | IP20 | |
| Series | 4000X | |
| Current Type | AC | |
| Product Type | AC Fans | |
| Size | 119 mm x 119 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?