Reference Only
4802-1310
Phone Connectors 3.5mm 3P PLG INSUL
Datasheet
4802-1310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Male | |
| Number of Positions | 1 Position | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | 4802.1310 | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?