Reference Only
48325-1102
Obsolete
I/O Connectors
Datasheet
48325-1102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 13 Position | |
| Pitch | 1.27 mm | |
| Voltage Rating | 15 V | |
| Contact Plating | Gold | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Series | 48325 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SATA | |
| Part # Aliases | 0483251102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?