Reference Only
4833.2230
Phone Connectors AUDIO SOCKET 6.3MM 2P PCB.
Datasheet
4833.2230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Phone Connectors | |
| Standard | 6.3 mm | |
| Number of Positions | 2 Position | |
| Mounting Style | Through Hole | |
| Switch Configuration | Not Switched | |
| Termination Style | PCB | |
| Contact Plating | Tin | |
| Voltage Rating | 30 V | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,98 € | 990,00 € |
Need more?