Reference Only
4833.2300
Phone Connectors AUDIO SOCKET 6.3MM 3P SOLDER.
Datasheet
4833.2300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Phone Connectors | |
| Standard | 6.3 mm | |
| Number of Positions | 3 Position | |
| Mounting Style | Screw | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Voltage Rating | 30 V | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,87 € | 974,00 € |
Need more?