
4840.221
DC Power Connectors DC SOCKET 2.35MM CHASSIS MOUNT
Datasheet
4840.221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2.35 mm | |
| Outside Contact Diameter | 6.3 mm | |
| Mounting Style | Panel | |
| Termination Style | Solder Lug | |
| Current Rating | 1 A | |
| Voltage Rating | 12 V | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | DC Power Connectors | |
| Series | 4840.2210 | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?