Reference Only
4840.2220
DC Power Connectors DC SOCKET 1.05MM CH MTG JSBJ4.
Datasheet
4840.2220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | DC Power Connectors | |
| Product | Sockets | |
| Inside Contact Diameter | 3 mm | |
| Outside Contact Diameter | 5.9 mm | |
| Mounting Style | Panel | |
| Termination Style | Solder Lug | |
| Current Rating | 2 A | |
| Voltage Rating | 13.5 VDC | |
| Mounting Angle | Straight | |
| Color | Black | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | DC Power Connectors | |
| Series | 4840.2220 | |
| Subcategory | Power Connectors | |
| Part # Aliases | 4840.222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,11 € | 777,50 € | |
| 2,97 € | 1.485,00 € | |
| 2,85 € | 2.850,00 € |
Need more?