Reference Only
4840.2221
DC Power Connectors DC SOCKET 1.05MM PCB JSBJ4.
Datasheet
4840.2221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | DC Power Connectors | |
| Product | Sockets | |
| Inside Contact Diameter | 3 mm | |
| Outside Contact Diameter | 6 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Current Rating | 2 A | |
| Voltage Rating | 13.5 VDC | |
| Mounting Angle | Right Angle | |
| Color | Black | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | DC Power Connectors | |
| Series | 4840.2221 | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,69 € | 845,00 € | |
| 1,60 € | 1.600,00 € | |
| 1,54 € | 3.850,00 € |
Need more?