Reference Only
4840.5211
DC Power Cords ADAPTR CABL 2.5MM RA.
Datasheet
4840.5211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | DC Power Cords | |
| Type | DC Power Cord | |
| Connector End A | 2.5 mm DC Plug, Right Angle | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Wire | |
| Cable Length | 1.8 m | |
| Jacket Color | Black | |
| Voltage Rating | 12 VDC | |
| Current Rating | 1 A | |
| Gender | Female | |
| Product Type | DC Power Cords | |
| Series | 4840.5211 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,93 € | 1.586,00 € |
Need more?