
4843A02
Pushbutton Switches - Board Mount DPST-NO OFF-MOM 6A 125VAC.
Datasheet
4843A02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 4800 | |
| Illuminated | Non-Illuminated | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,46 € | 229,20 € | |
| 10,70 € | 642,00 € | |
| 9,97 € | 997,00 € | |
| 9,72 € | 2.527,20 € | |
| 9,39 € | 4.695,00 € | |
| 9,03 € | 9.030,00 € |
Need more?