4902-S-RC J.W. Miller

4902-S-RC

Obsolete
Variable Inductors 0.059uH MIN

Manufacturer:

Mfr Part:
4902-S-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVariable Inductors
Series4900
Inductance107 nH
Q Minimum95
Test Frequency75 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
Length0.4 in
Width0.4 in
Height0.562 in
Lead Spacing0.276 in
Mounting StyleThrough Hole
Product TypeVariable Inductors
ShieldingShielded
SubcategoryInductors, Chokes & Coils
TypeAdjustable RF Inductors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?