
4932-1/2"x72yd
Adhesive Tapes SMALL PACK 1/2X72YD BULK SMALL PK.
Datasheet
4932-1/2"x72yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Bonding Tape | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Product Type | Tape | |
| Series | 4941 | |
| Subcategory | Supplies | |
| Tradename | VHB | |
| Part # Aliases | 02120087580 70006145257 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 345,81 € | 345,81 € | |
| 272,27 € | 2.722,70 € | |
| 257,60 € | 6.440,00 € |
Need more?