Reference Only
4941-Gray-1/2"x36yd-SmPk
Adhesive Tapes 1/2" X 36YD GRY FOAM.
Datasheet
4941-Gray-1/2"x36yd-SmPk DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Color | Gray | |
| Adhesive Type | Acrylic | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | VHB Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120064628 70006147477 7000123488 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 153,38 € | 613,52 € | |
| 153,32 € | 1.839,84 € | |
| 112,98 € | 3.163,44 € | |
| 111,54 € | 5.800,08 € |
Need more?